ADM3095EARZ

Analog Devices
584-ADM3095EARZ
ADM3095EARZ

Mfr.:

Description:
RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp254.642 Rp254.642
Rp200.338 Rp2.003.380
Rp176.489 Rp4.412.225
Rp168.233 Rp16.150.368
Rp163.279 Rp47.024.352
Rp159.794 Rp84.371.232
Rp156.491 Rp157.742.928
2.544 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
ADM3095E
Transceiver
2.5 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
90 mA
- 40 C
+ 85 C
30 kV
Tube
Brand: Analog Devices
Development Kit: EVAL-ADM3095E
Input Voltage: 1.62 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Output Voltage: 1.5 V to 5 V
Pd - Power Dissipation: 400 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 35 ns, 120 ns
Shutdown: Shutdown
Factory Pack Quantity: 48
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 156 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM3095E RS-485 Transceivers

Analog Devices Inc. ADM3095E Transceivers are completely integrated electromagnetic compatibility (EMC) protected RS-485 transceivers. The design combines overvoltage fault protection, surge protection, EFT protection, ESD protection, and an extended common-mode input voltage range. These 3V to 5.5V, 2.5Mbps, RS-485 transceivers offer up to ±42V AC/DC peak bus overvoltage fault protection on the RS-485 bus pins. In addition, the transceivers provide IEC 61000-4-4 Level 4 EFT protection up to ±2kV, and IEC 61000-4-2 Level 4 ESD protection on the bus pins. These protection features allow the ADM3095E devices to withstand up to ±15kV on the transceiver interface pins without latch-up or damage. Analog Devices ADM3095E RS-485 Transceivers have an extended common-mode input voltage range of ±25V. The extended common-mode input voltage range enables the ADM3095E to improve data communication reliability in noisy environments over long cable lengths with ground loop voltages.