ADM7160ACPZN2.5-R7

Analog Devices
584-DM7160ACPZN2.5R7
ADM7160ACPZN2.5-R7

Mfr.:

Description:
LDO Voltage Regulators Ultra-Low Noise 200mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:
551
Can Dispatch Immediately
On Order:
3.000
Expected 17/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.188 Rp31.188
Rp22.933 Rp229.330
Rp20.731 Rp518.275
Rp18.529 Rp1.852.900
Rp17.319 Rp4.329.750
Rp16.677 Rp8.338.500
Rp16.566 Rp16.566.000
Full Reel (Order in multiples of 3000)
Rp15.447 Rp46.341.000
Rp15.117 Rp90.702.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp42.563
Min:
1

Similar Product

Analog Devices ADM7160ACPZN2.5-R2
Analog Devices
LDO Voltage Regulators Ultra-Low Noise 200mA LDO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-6
2.5 V
200 mA
1 Output
2.2 V
5.5 V
54 dB
Fixed
- 40 C
+ 125 C
ADM7160
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Dropout Voltage - Max: 230 mV
Line Regulation: 0.05 %/V
Load Regulation: 0.006 %/mA
Operating Supply Current: 265 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.