ADN4600ACPZ-R7

Analog Devices
584-ADN4600ACPZ-R7
ADN4600ACPZ-R7

Mfr.:

Description:
Analogue & Digital Crosspoint ICs X-Stream 4.25 Gbps 8 8 Digital Crosspoint Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
Rp517.541 Rp388.155.750

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp738.977
Min:
1

Similar Product

Analog Devices ADN4600ACPZ
Analog Devices
Analogue & Digital Crosspoint ICs X-Stream 4.25 Gbps 8 8 Digital Crosspoint Switch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
ADN4600
Digital Crosspoint Switches
16 x 16
4.25 Gb/s
CML
CML
1.8 V to 3.3 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-64
Reel
Brand: Analog Devices
Development Kit: ADN4600-EVALZ
Maximum Dual Supply Voltage: 3.6 V
Minimum Dual Supply Voltage: 1.7 V, 3 V
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 750
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.4
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Crosspoint Switches

Analog Devices Digital Crosspoint Switches are high-speed crosspoint and 2:1 multiplexer and demultiplexer switches. These switches are ideal for WDM, enterprise, and metro networking systems commonly employed by internet service providers, data centers, and storage area networks.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

FEATURED PRODUCTS
ANALOG DEVICES INC.