ADN8102ACPZ

Analog Devices
584-ADN8102ACPZ
ADN8102ACPZ

Mfr.:

Description:
Equalisers X-stream 3.75 Gbps Quad Bidirectional CX4 Equalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 22   Multiples: 22
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp644.128 Rp14.170.816
Rp642.660 Rp28.277.040
Rp634.221 Rp69.764.310
Rp613.490 Rp161.961.360
506 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LFCSP-64
3.75 Gb/s
1.8 V, 3.3 V
- 40 C
+ 85 C
ADN8102
Tray
Brand: Analog Devices
Development Kit: ADN8102-EVALZ
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 1
Subcategory: Equalizers
Unit Weight: 234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Crosspoint Switches

Analog Devices Digital Crosspoint Switches are high-speed crosspoint and 2:1 multiplexer and demultiplexer switches. These switches are ideal for WDM, enterprise, and metro networking systems commonly employed by internet service providers, data centers, and storage area networks.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

FEATURED PRODUCTS
ANALOG DEVICES INC.