ADP1046AWACPZ-R7

Analog Devices
584-ADP1046AWACPZ-R7
ADP1046AWACPZ-R7

Mfr.:

Description:
Switching Controllers Advanced DC-DC Digital Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
Rp180.341 Rp270.511.500

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 MHz
2.5 V
- 40 C
+ 125 C
SMD/SMT
LFCSP-32
AEC-Q100
Reel
Brand: Analog Devices
Description/Function: Secondary side controller for switch mode power supplies
Development Kit: ADP1046A-100-EVALZ
Fall Time: 1.5 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Product Type: Switching Controllers
Rise Time: 3.5 ns
Series: ADP1046A
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 67,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I2C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.