ADP1706ACPZ-3.3-R7

Analog Devices
584-ADP1706ACPZ3.3R7
ADP1706ACPZ-3.3-R7

Mfr.:

Description:
LDO Voltage Regulators 1A Low Dropout Linear regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.036

Stock:
2.036 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp72.283 Rp72.283
Rp54.671 Rp546.710
Rp50.268 Rp1.256.700
Rp45.315 Rp4.531.500
Rp43.113 Rp10.778.250
Rp42.746 Rp21.373.000
Rp39.994 Rp39.994.000
Full Reel (Order in multiples of 1500)
Rp38.894 Rp58.341.000
Rp38.527 Rp115.581.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-8
3.3 V
1 A
1 Output
Positive
2.5 V
5.5 V
56 dB
Fixed
- 40 C
+ 125 C
345 mV
ADP1706
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP1706-3.3-EVALZ
Dropout Voltage - Max: 345 mV
Ib - Input Bias Current: 100 nA
Line Regulation: 0.1 % / V
Load Regulation: 0.001 %/mA
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 21,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.