ADP1762WACPZ-R7

Analog Devices
584-ADP1762WACPZ-R7
ADP1762WACPZ-R7

Mfr.:

Description:
Linear Voltage Regulators 2ALowVin, VeryLow DO low noise,high PSSR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.490

Stock:
1.490 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp228.591 Rp228.591
Rp179.607 Rp1.796.070
Rp167.316 Rp4.182.900
Rp153.739 Rp15.373.900
Rp152.822 Rp38.205.500
Rp147.869 Rp73.934.500
Rp138.696 Rp138.696.000
Full Reel (Order in multiples of 1500)
Rp135.393 Rp203.089.500

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP1762
SMD/SMT
LFCSP-16
4 Output
900 mV to 1.5 V
2 A
Adjustable
1 V
1.98 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Analog Devices
Development Kit: ADP176x-EVALZ
Line Regulation: 0.15 %/V
Load Regulation: 0.41 %/A
Moisture Sensitive: Yes
Product: Linear Regulator
Product Type: Linear Voltage Regulators
Reference Voltage: 500 mV
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: CMOS
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
8542391090
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP1762 CMOS Linear Regulators

Analog Devices ADP1762 CMOS Linear Regulators product line includes low noise, Low Dropout (LDO) linear regulators. The ADP1762 regulators operate from a single input supply voltage as low as 1.10V and offer up to 2A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP1762's low 62mV dropout voltage at a 2A load enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10μF ceramic output capacitors. As a result, the ADP1762 devices deliver optimal transient performance even with minimal board space.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.