ADP3624ARHZ-RL

Analog Devices
584-ADP3624ARHZ-R
ADP3624ARHZ-RL

Mfr.:

Description:
Gate Drivers High Speed, Dual,4A Non-Inverting Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.907

Stock:
2.907 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp64.945 Rp64.945
Rp48.984 Rp489.840
Rp44.948 Rp1.123.700
Rp40.545 Rp4.054.500
Rp38.343 Rp9.585.750
Rp37.976 Rp18.988.000
Rp36.875 Rp36.875.000
Full Reel (Order in multiples of 3000)
Rp34.674 Rp104.022.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp64.945
Min:
1

Similar Product

Analog Devices ADP3624ARHZ
Analog Devices
Gate Drivers High Speed, Dual,4A Non-Inverting Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
MSOP-8
4 A
4.5 V
18 V
14 ns
- 40 C
+ 85 C
ADP3624
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 1.2 mA
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.