ADP5054ACPZ-R7

Analog Devices
584-ADP5054ACPZ-R7
ADP5054ACPZ-R7

Mfr.:

Description:
Switching Voltage Regulators 12V uPMU , Multi-channel Power Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.687

Stock:
5.687 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp255.193 Rp255.193
Rp201.256 Rp2.012.560
Rp187.863 Rp4.696.575
Rp178.140 Rp17.814.000
Rp167.682 Rp83.841.000
Full Reel (Order in multiples of 750)
Rp167.682 Rp125.761.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-48
Buck
Adjustable
6 A
4 Output
4.5 V
15.5 V
4.7 mA
250 kHz to 2 MHz
- 40 C
+ 125 C
ADP5054
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP5054-EVALZ
Input Voltage: 4.5 V to 15.5 V
Moisture Sensitive: Yes
Operating Supply Current: 4.7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Quad
Unit Weight: 112 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP5054 Quad Buck Regulator Power Solution

Analog Devices ADP5054 quad buck regulator integrated power solution combines four high-performance buck regulators in a 48-lead LFCSP package. ADP5054 meets demanding performance and board space requirements. The device provides a direct connection to high input voltages up to 15V with no pre-regulators.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.