ADP5300ACPZ-1-R7

Analog Devices
584-ADP5300ACPZ-1-R7
ADP5300ACPZ-1-R7

Mfr.:

Description:
Switching Voltage Regulators 50mA/500mA ULP Buck w/ OD ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.873

Stock:
9.873 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp67.146 Rp67.146
Rp50.635 Rp506.350
Rp46.599 Rp1.164.975
Rp42.012 Rp4.201.200
Rp39.811 Rp9.952.750
Rp39.444 Rp19.722.000
Rp36.875 Rp36.875.000
Full Reel (Order in multiples of 1500)
Rp35.958 Rp53.937.000
Rp35.408 Rp106.224.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-10
Buck
800 mV to 5 V
500 mA
1 Output
2.15 V
6.5 V
425 uA
2 MHz
- 40 C
+ 125 C
ADP5300
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP5300-EVALZ
Input Voltage: 2.15 V to 6.5 V
Moisture Sensitive: Yes
Operating Supply Current: 425 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.15 V
Type: High Efficiency, Ultralow Power Step-Down Regulator
Unit Weight: 20,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.