ADP5585ACPZ-03-R7

Analog Devices
584-ADP5585ACPZ-03R7
ADP5585ACPZ-03-R7

Mfr.:

Description:
Interface - I/O Expanders 10 GPIO/Key Controller-No Pullup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.485

Stock:
1.485 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1485 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.121 Rp54.121
Rp40.545 Rp405.450
Rp37.059 Rp926.475
Rp33.390 Rp3.339.000
Rp31.555 Rp7.888.750
Rp31.005 Rp15.502.500
Rp27.886 Rp27.886.000
Full Reel (Order in multiples of 1500)
Rp27.702 Rp41.553.000
Rp27.519 Rp82.557.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
ADP5585
SMD/SMT
LFCSP-16
I2C, Serial
10 I/O
With Interrupt
1.8 V
3 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP5585CP-EVALZ
Logic Family: ADP5585
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Operating Supply Voltage: 1.8 V to 3 V
Output Current: 10 mA
Pd - Power Dissipation: 70 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Type: I/O Expander, Keypad Decoder
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
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.