ADP7104ACPZ-5.0-R7

Analog Devices
584-ADP7104ACPZ5.0R7
ADP7104ACPZ-5.0-R7

Mfr.:

Description:
LDO Voltage Regulators 500mA HV LDO 5.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.656

Stock:
2.656 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp120.900 Rp120.900
Rp93.014 Rp930.140
Rp86.043 Rp2.151.075
Rp78.337 Rp7.833.700
Rp78.154 Rp19.538.500
Full Reel (Order in multiples of 1500)
Rp69.715 Rp104.572.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
5 V
500 mA
1 Output
Positive
900 uA
3.3 V
20 V
80 dB
Fixed
- 40 C
+ 125 C
350 mV
ADP7104
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dropout Voltage - Max: 550 mV
Ib - Input Bias Current: 10 nA
Line Regulation: 0.015 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 34,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADP7104 LDO Linear Regulators

Analog Devices ADP7104 CMOS, Low Dropout (LDO), Linear Regulators operate in the 3.3V-20V input voltage range and offer up to a 500mA output current. Developed with an advanced proprietary architecture, ADP7104 regulators provide high-power supply rejection and low-noise performance. A small 1μF ceramic output capacitor gives the ADP7104 LDOs excellent line and load transient response rates.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.