ADP7118ACPZN2.5-R7
Images are for reference only
See Product Specifications
See Product Specifications
584-P7118ACPZN2.5R7
ADP7118ACPZN2.5-R7
Mfr.:
Description:
LDO Voltage Regulators 20V 200mA LDO 2.5Vo
LDO Voltage Regulators 20V 200mA LDO 2.5Vo
Datasheet:
In Stock: 2.573
-
Stock:
-
2.573 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel⢠| ||
| Rp50.452 | Rp50.452 | |
| Rp37.793 | Rp377.930 | |
| Rp34.490 | Rp862.250 | |
| Rp31.005 | Rp3.100.500 | |
| Rp29.537 | Rp7.384.250 | |
| Rp28.069 | Rp28.069.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp26.235 | Rp78.705.000 | |
| Rp25.684 | Rp154.104.000 | |
â A MouseReel⢠fee of Rp98.000 will be added and calculated in your basket. All MouseReel⢠orders are non-cancellable and non-returnable.
↩
Datasheet
PCN
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
