ADP7118AUJZ-1.8-R7
Images are for reference only
See Product Specifications
See Product Specifications
584-ADP7118AUJZ1.8R7
ADP7118AUJZ-1.8-R7
Mfr.:
Description:
LDO Voltage Regulators 20V 200mA LDO 1.8Vo
LDO Voltage Regulators 20V 200mA LDO 1.8Vo
Datasheet:
In Stock: 3.466
-
Stock:
-
3.466 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel⢠| ||
| Rp55.405 | Rp55.405 | |
| Rp41.645 | Rp416.450 | |
| Rp37.976 | Rp949.400 | |
| Rp34.307 | Rp3.430.700 | |
| Rp32.472 | Rp8.118.000 | |
| Rp31.739 | Rp15.869.500 | |
| Rp31.005 | Rp31.005.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp29.904 | Rp89.712.000 | |
| Rp28.436 | Rp170.616.000 | |
â A MouseReel⢠fee of Rp98.000 will be added and calculated in your basket. All MouseReel⢠orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
