ADP7142ACPZN1.8-R7
Images are for reference only
See Product Specifications
See Product Specifications
584-P7142ACPZN1.8-R7
ADP7142ACPZN1.8-R7
Mfr.:
Description:
LDO Voltage Regulators 40V 200mA LDO 1.8Vo
LDO Voltage Regulators 40V 200mA LDO 1.8Vo
Datasheet:
In Stock: 1.406
-
Stock:
-
1.406 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel⢠| ||
| Rp70.632 | Rp70.632 | |
| Rp53.387 | Rp533.870 | |
| Rp48.984 | Rp1.224.600 | |
| Rp44.214 | Rp4.421.400 | |
| Rp42.012 | Rp10.503.000 | |
| Rp41.645 | Rp20.822.500 | |
| Rp39.627 | Rp39.627.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp37.793 | Rp113.379.000 | |
| 6.000 | Quote | |
â A MouseReel⢠fee of Rp98.000 will be added and calculated in your basket. All MouseReel⢠orders are non-cancellable and non-returnable.
↩
Datasheet
PCN
- Assembly Relocation to Stats ChipPAC Jiangyin and Test Transfer to Stats ChipPAC Singapore of Select LFCSP Products (PDF)
- Product Change Notice (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2026-2-13 (PDF)
- Product Change Notification 2026-4-20 (PDF)
- Product/Process Change Notice (PDF)
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
