ADPD1080BCBZR7

Analog Devices
584-PD1080BCBZR7
ADPD1080BCBZR7

Mfr.:

Description:
Analog Front End - AFE Optical AFE for Health Monitoring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp90.996,16 Rp272.988.480,00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
ADPD1080
Photometric Front End
14 bit
1 Channel
Serial
1.9 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-16
Reel
Analogue Supply Voltage: 1.8 V
Brand: Analog Devices
Development Kit: EVAL-ADPD1081Z-PPG
Digital Supply Voltage: 1.8 V
Input Voltage: 1.8 V
Number of Converters: 1 Converter
Pd - Power Dissipation: 258 uW
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 3,570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADPD1080 & ADPD1081 Photometric AFEs

Analog Devices Inc. ADPD1080 and ADPD1081 Photometric AFEs feature an integrated 14-bit analog-to-digital (ADC) and a 20-bit burst accumulator which works with flexible LED drivers. The AFEs are designed to stimulate a LED and measure the optical return signal. These AFEs provide a flexible 0.122Hz to 2700Hz sampling frequency range. The 20-bit burst accumulator delivers 20 bits per sample period.