ADR03AKSZ-REEL7

Analog Devices
584-ADR03AKSZ-R7
ADR03AKSZ-REEL7

Mfr.:

Description:
Voltage References 2.5V PrecisionBandgap REF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.105

Stock:
23.105 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp123.836 Rp123.836
Rp85.125 Rp851.250
Rp79.255 Rp1.981.375
Rp69.715 Rp6.971.500
Rp66.229 Rp16.557.250
Rp59.441 Rp29.720.500
Rp54.121 Rp54.121.000
Full Reel (Order in multiples of 3000)
Rp47.883 Rp143.649.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SC-70-5
Series Precision References
2.5 V
0.2 %
3 PPM / C
36 V
10 mA
- 40 C
+ 125 C
ADR03
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 1 mA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99