ADRF5022BCCZN-R7

Analog Devices
584-ADRF5022BCCZN-R7
ADRF5022BCCZN-R7

Mfr.:

Description:
RF Switch ICs Silicon SPDT, 0.1-45GHz, 1W, Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp2.155.105 Rp1.077.552.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp2.844.731
Min:
1

Similar Product

Analog Devices ADRF5022BCCZN
Analog Devices
RF Switch ICs Silicon SPDT, 0.1-45GHz, 1W, Cut-Tape

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
45 GHz
2.3 dB
55 dB
- 40 C
+ 105 C
SMD/SMT
LGA-20
Si
ADRF5022
Reel
Brand: Analog Devices
Development Kit: ADRF5022-EVALZ
High Control Voltage: 1.2 V to 3.3 V
Number of Switches: Dual
Operating Frequency: 100 MHz to 45 GHz
Operating Supply Current: 140 uA, 510 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Part # Aliases: ADRF5022BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5022 Silicon SPDT Switches

Analog Devices ADRF5022 Silicon SPDT Switches have a frequency range of 100MHz to 45GHz. Analog Devices ADRF5022 has a typical insertion loss of 2.3dB and provides 43dB of isolation. The device can handle RF input power up to 30dBm for the through path, 24dBm for the terminated path, and 30dBm for hot switching at the RF common port. The ADRF5022 operates with a +3.3V positive supply and a -3.3V negative supply, and it can be controlled using CMOS/LVTTL-compatible signals.