ADRF5250BCPZ

Analog Devices
584-ADRF5250BCPZ
ADRF5250BCPZ

Mfr.:

Description:
RF Switch ICs 0.1-6GHz High Isolation SP5T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
515
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp212.814 Rp212.814
Rp166.582 Rp1.665.820
Rp155.024 Rp3.875.600
Rp142.365 Rp14.236.500
Rp136.494 Rp34.123.500
Rp131.541 Rp65.770.500
Rp129.523 Rp129.523.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP5T
100 MHz
6 GHz
1.8 dB
46 dB
- 40 C
+ 105 C
SMD/SMT
LFCSP-24
Si
ADRF5250
Cut Tape
Brand: Analog Devices
Development Kit: ADRF5250-EVALZ
High Control Voltage: 5 V
Moisture Sensitive: Yes
Number of Switches: Quint
Off Time - Max: 150 ns
On Time - Max: 150 ns
Operating Supply Current: 360 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Unit Weight: 34,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.