ADRF5515BCPZN-RL

Analog Devices
584-ADRF5515BCPZN-RL
ADRF5515BCPZN-RL

Mfr.:

Description:
RF Front End Dual-Channel, 3.3 GH z to 4.0 GHz, 20 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp279.043 Rp697.607.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp438.286
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp438.286
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
3.3 GHz to 4 GHz
1 dB
5 V
36 mA, 86 mA
+ 105 C
SMD/SMT
LFCSP-40
Reel
Brand: Analog Devices
Development Kit: ADRF5515-EVALZ
Gain: 16 dB, 33 dB
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 29 dBm, 32 dBm
P1dB - Compression Point: 15 dBm, 18 dBm
Product Type: RF Front End
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.6
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5515 Receiver Front-End

Analog Devices Inc. ADRF5515 Receiver Front-End is a dual-channel, integrated RF, front-end, multichip module designed for time-division duplexing (TDD) applications. The ADRF5515 Front End is configured in dual channels with a cascading, two-stage LNA and a high-power silicon SPDT switch.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More