ADRF5717BCCZN-R7

Analog Devices
584-ADRF5717BCCZN-R7
ADRF5717BCCZN-R7

Mfr.:

Description:
Attenuators 48dB DATT 9 KHz - 30 GHz, Reel
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
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp1.424.567 Rp712.283.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp1.778.828
Min:
1

Similar Product

Analog Devices ADRF5717BCCZN
Analog Devices
Attenuators 48dB DATT 9 KHz - 30 GHz, Cut-Tape

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LGA-20
48 dB
30 GHz
50 Ohms
2 bit
1 Channel
16 dB
Brand: Analog Devices
Insertion Loss: 2.8 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 1 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: - 3.3 V, 3.3 V
Packaging: Reel
Product Type: Attenuators
Series: ADRF5717
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Silicon Digital Attenuator
Part # Aliases: ADRF5717BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

ADRF5717 Silicon Digital Attenuators

Analog Devices Inc. ADRF5717 Silicon Digital Attenuators are 2-bit digital attenuators with a 48dB attenuation range in 16dB steps that support glitch-free operation. These attenuators function at a 1MHz to 30GHz ultra wideband frequency range with better than 2.8dB insertion loss and 3.3dB attenuation accuracy. The ADRF5717 silicon digital attenuators offer ATTIN and ATTOUT ports that provide RF input power handling capability of 30dBm steady-state average and 33dBm steady-state peak. These attenuators feature a dual-supply voltage of 3.3V and -3.3V and support single-supply operation. The ADRF5717 silicon attenuators are compatible with Complementary Metal-Oxide Semiconductors (CMOS) and Low Voltage Transistor-Transistor Logic (LVTTL). Typical applications include industrial scanners, test and instrumentation, 5G millimeter wave cellular infrastructure, Electronic Counter Measures (ECMs), microwave radios, and Very Small Aperture Terminals (VSATs).

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More