ADUCM410BCBZ-RL7

Analog Devices
584-ADUCM410BCBZ-RL7
ADUCM410BCBZ-RL7

Mfr.:

Description:
ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.345

Stock:
1.345 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp798.785 Rp798.785
Rp683.205 Rp6.832.050
Rp654.402 Rp16.360.050
Rp593.126 Rp59.312.600
Rp572.762 Rp143.190.500
Full Reel (Order in multiples of 1500)
Rp572.762 Rp859.143.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Analog Devices ADUCM410BBCZ
Analog Devices
ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LFCWLCSP-64
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
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
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

ADuCM410 Precision Analogue Microcontroller

Analog Devices Inc. ADuCM410 Precision Analogue Microcontroller is fully integrated, and includes high-performance analogue peripherals. The devices also include digital peripherals (controlled by a 160MHz Arm® Cortex™-M33 processor) and integrated flash for code and data. The analogue-to-digital converter (ADC) on the ADuCM410 provides 16-bit, 2 MSPS data acquisition using up to 16 input pins. The pins are programmed for single-ended or differential operation. They feature a programmable gain amplifier (PGA) or trans-impedance amplifier (TIA) for voltage and current measurements. Additionally, the die temperature and supply voltages can be measured.