ADUM1250SRZ-RL7

Analog Devices
584-ADUM1250SRZ-R7
ADUM1250SRZ-RL7

Mfr.:

Description:
Digital Isolators DUAL-Hot-Swappable 12C Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.429

Stock:
4.429 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp161.078 Rp161.078
Rp125.120 Rp1.251.200
Rp116.130 Rp2.903.250
Rp106.223 Rp10.622.300
Rp102.738 Rp25.684.500
Rp101.086 Rp50.543.000
Full Reel (Order in multiples of 1000)
Rp96.133 Rp96.133.000
Rp95.766 Rp191.532.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp161.078
Min:
1

Similar Product

Analog Devices ADUM1250SRZ
Analog Devices
Digital Isolators DUAL-Hot-Swappable 12C Isolators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1250
SMD/SMT
SOIC-8
2 Channel
Bidirectional
400 kb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
2.7 mA, 2.8 mA
162 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: iCoupler
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All