ADUM1301ARW

584-ADUM1301ARW
ADUM1301ARW

Mfr.:

Description:
Digital Isolators Digital Triple-CH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ADUM1301
SMD/SMT
SOIC-16
3 Channel
Bidirectional
90 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
43 mA
100 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Product Type: Digital Isolators
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All