ADUM4400ARIZ-RL
Images are for reference only
See Product Specifications
See Product Specifications
584-ADUM4400ARIZ-R
ADUM4400ARIZ-RL
Mfr.:
Description:
Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso
Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp109.342 | Rp109.342.000 | |
| Rp106.774 | Rp213.548.000 | |
| 5.000 | Quote | |
Alternative Packaging
Similar Product
Datasheet
PCN
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8543700000
- USHTS:
- 8542390090
- JPHTS:
- 854370000
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
