ADUM4400BRIZ
Images are for reference only
See Product Specifications
See Product Specifications
584-ADUM4400BRIZ
ADUM4400BRIZ
Mfr.:
Description:
Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso
Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp200.889 | Rp200.889 | |
| Rp157.225 | Rp1.572.250 | |
| Rp142.365 | Rp3.559.125 | |
| Rp132.642 | Rp14.723.262 | |
| Rp126.954 | Rp32.881.086 | |
| Rp124.386 | Rp64.431.948 | |
| Rp121.817 | Rp126.202.412 | |
| 2.516 | Quote |
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8543700000
- USHTS:
- 8542390090
- JPHTS:
- 854370000
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
