ADUM4474CRIZ

Analog Devices
584-ADUM4474CRIZ
ADUM4474CRIZ

Mfr.:

Description:
Digital Isolators 5kV PWM Cont & Trans Driver w/ISO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp289.500 Rp289.500
Rp244.002 Rp2.440.020
Rp224.922 Rp5.623.050
Rp204.558 Rp19.023.894
Rp197.036 Rp54.973.044
Rp193.550 Rp102.000.850

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM4474
SMD/SMT
SOIC-20
4 Channel
Unidirectional
25 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
3 V
52 mA
45 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 31
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All