ADUM6020-3WBRIZ-RL

Analog Devices
584-UM6020-3WBRIZ-RL
ADUM6020-3WBRIZ-RL

Mfr.:

Description:
DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp188.597 Rp188.597.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp218.317
Min:
1

Similar Product

Analog Devices ADUM6020-3WBRIZ
Analog Devices
DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
3.3 V
3.135 V
3.465 V
100 mA
5 kV
SOIC-16
12.95 mm
7.6 mm
2.64 mm
ADUM6020
Brand: Analog Devices
Input Voltage: 3.135 V to 3.465 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Qualification: AEC-Q100
Factory Pack Quantity: 1000
Subcategory: DC-DC Converters
Part # Aliases: ADUM6020-3WBRIZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADuM6020 & ADuM6028 isoPower® DC-to-DC Converters

Analog Devices ADuM6020 and ADuM6028 isoPower® DC-to-DC Converters are low-emission, isolated DC-to-DC Converters based on iCoupler® technology. Analog Devices ADuM5020 and ADuM5028 Converters provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer Printed Circuit Board (PCB) with ferrites.