ADUM6028-3WBRIZ
Images are for reference only
See Product Specifications
See Product Specifications
584-ADUM6028-3WBRIZ
ADUM6028-3WBRIZ
Mfr.:
Description:
DC/DC Converters - SMD isoPower 5kV, LowEMI,300mW pwr, 3.3V
DC/DC Converters - SMD isoPower 5kV, LowEMI,300mW pwr, 3.3V
Datasheet:
In Stock: 24
-
Stock:
-
24 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp194.651 | Rp194.651 | |
| Rp187.496 | Rp937.480 | |
| Rp184.377 | Rp1.843.770 | |
| Rp180.525 | Rp4.513.125 | |
| Rp177.589 | Rp8.879.450 | |
| Rp174.654 | Rp13.972.320 | |
| Rp170.801 | Rp40.992.240 | |
| Rp168.049 | Rp94.107.440 |
Datasheet
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
