ADXL354CEZ
Images are for reference only
See Product Specifications
See Product Specifications
584-ADXL354CEZ
ADXL354CEZ
Mfr.:
Description:
Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl
Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl
Datasheet:
In Stock: 59
-
Stock:
-
59 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.181.482 | Rp1.181.482 | |
| Rp1.091.770 | Rp5.458.850 | |
| Rp1.043.154 | Rp10.431.540 | |
| Rp1.013.800 | Rp25.345.000 | |
| Rp986.831 | Rp49.341.550 | |
| Rp960.597 | Rp96.059.700 | |
| 500 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.135.984
Min:
1
Similar Product
Compliance Codes
- CNHTS:
- 8542391090
- USHTS:
- 9031808085
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
