DAC10GPZ

Analog Devices
584-DAC10GPZ
DAC10GPZ

Mfr.:

Description:
Digital to Analog Converters - DAC 10-BIT HIGH-SPEED MULTIPL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp288.032 Rp288.032
Rp216.116 Rp2.161.160
Rp206.393 Rp4.127.860
Rp196.119 Rp19.611.900
Rp188.047 Rp48.892.220
Rp183.643 Rp91.821.500
Rp179.607 Rp179.607.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC10
10 bit
1 Channel
85 ns
Current
Parallel
- 7 V to +/- 18 V, 5 V
- 7 V to +/- 18 V, 5 V
0 C
+ 70 C
Through Hole
PDIP-18
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 0.7 LSB
INL - Integral Nonlinearity: +/- 0.6 LSB
Number of Converters: 1 Converter
Operating Supply Current: 2.3 mA
Pd - Power Dissipation: 285 mW
Product Type: DACs - Digital to Analog Converters
Reference Voltage: - 17 V to 16 V
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 6 V
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.