DC1774A-A

Analog Devices
584-DC1774A-A
DC1774A-A

Mfr.:

Description:
RF Development Tools LTC6430-15 100-400MHz board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.033.511 Rp3.033.511

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Demonstration Boards
RF Amplifier
LTC6430IUF-15
100 MHz to 300 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 4.75 V to 5.25 V
Packaging: Bulk
Product Type: RF Development Tools
Series: LTC6430
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 408,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99