DC1978A

Analog Devices
584-DC1978A
DC1978A

Mfr.:

Description:
Power Management IC Development Tools LTC2974 Demoboard Kit (includes DC1809 +

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.987.360 Rp4.987.360

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
3.13 V to 15 V
1 V, 1.2 V, 1.5 V, 1.8 V
LTC2974
LTC2974
Brand: Analog Devices
Interface Type: I2C/PMBus/SMBus
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.