DC2793A

Analog Devices
584-DC2793A
DC2793A

Mfr.:

Description:
Power Management IC Development Tools LT8316 Demo Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.101.289 Rp5.101.289

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
140 V to 450 V
5 V
LT8316
LT8316
Brand: Analog Devices
Output Current: 7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT8316 Demo Board DC2793A

Analog Devices LT8316 Demo Board DC2793A is an evaluation board featuring a high VIN no-opto synchronous flyback converter example circuit based on the LT8316 600VIN Isolated Flyback Controller. The DC2793A outputs 5V and maintains tight regulation with a load current from 70mA to 7A. The evaluation board is optimized to operate over a wide 140V to 450V DC input voltage range. Output voltage accuracy stays within ±5% over the entire input voltage and load range. A secondary side LT8309 Synchronous Rectifier Driver is also on-board to sense the synchronous MOSFET drain-to-source voltage and determine its turn-on period. The standby mode of the LT8316 can be easily enabled and disabled by jumper settings, reducing the minimum switching frequency to 220Hz for ultra-low quiescent power consumption.