EV-MCS-ISOINV-Z

Analog Devices
584-EV-MCS-ISOINV-Z
EV-MCS-ISOINV-Z

Mfr.:

Description:
Power Management IC Development Tools evaluation board i.c.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.479.248 Rp33.479.248

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
24 V to 800 V
AD7403, ADP1621, ADuM4135, ADuM4223
EV-MCS
Brand: Analog Devices
For Use With: ADSP-CM408F EZ-KIT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADSP-CM40x Evaluation Boards

Analog Devices Inc. ADSP-CM40x Evaluation Boards help designers evaluate the features of the ADSP-CM40x Mixed Signal Control Processors. The ADSP-CM40x Processors integrate an ARM Cortex-M4™ core, dual 16-bit ADCs, digital accelerators, filters, and a rich set of peripherals. The ADSP-CM40x processors are designed for motor control and industrial applications.

EV-MCS-ISOINV Power Boards

Analog Devices EV-MCS-ISOINV Power Boards for the Isolated Inverter Enhanced Protection Platform evaluate Analog Devices isolated sigma-delta converters for voltage and current measurement, isolated gate drivers, and power controllers in a full system application at DC bus levels up to 800V.