EV1HMC7912LP5

Analog Devices
584-EV1HMC7912LP5
EV1HMC7912LP5

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.629.510,56 Rp6.629.510,56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
I/Q Up Converter
HMC7911LP5E
17.5 GHz to 19.7 GHz
Brand: Analog Devices
Description/Function: Evaluation PCB assembly
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC7912
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.