EVAL-ADE7880EBZ

Analog Devices
584-EVAL-ADE7880EBZ
EVAL-ADE7880EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Eval Board for ADE7880

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 25/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.699.020 Rp10.699.020

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ADE7880
3.3 V
Bulk
Brand: Analog Devices
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADE7880
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.