EVAL-ADF7021DBZ2

Analog Devices
584-EVAL-ADF7021DBZ2
EVAL-ADF7021DBZ2

Mfr.:

Description:
Sub-GHz Development Tools 862 Mhz - 870 MHz Frequency Operation

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.608.577 Rp1.608.577

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Daughter Boards
862 MHz to 870 MHz
ADF7021
3.6 V
Sub GHz
Brand: Analog Devices
For Use With: EVAL-ADF70XXMBZ2
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: ADF7021
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.