EVAL-ADV7282AMEBZ

Analog Devices
584-EVALADV7282AMEBZ
EVAL-ADV7282AMEBZ

Mfr.:

Description:
Video IC Development Tools 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.998.694 Rp3.998.694

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Video Decoder
ADV7282A-M
7.5 V
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Video IC Development Tools
Series: ADV7282A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 490,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADV728x Evaluation Boards

Analog Devices Inc. EVAL-ADV728x Evaluation Boards are used to evaluate the ADV728x video decoders. Analog video is fed into the Video Inputs (Ain1 to Ain4). The analog video from the Video Inputs is fed into the ADV728x video decoder. The Analog Devices ADV728x video decoder converts the analog video into an ITU656 digital stream.