EVAL-LTC9111-AZ

Analog Devices
584-EVAL-LTC9111-AZ
EVAL-LTC9111-AZ

Mfr.:

Description:
Power Management IC Development Tools LTC9111 SPoE PD Motherboard

Lifecycle:
Preliminary Release:
Available in limited quantities. Specification may change without notice.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.400.798 Rp3.400.798

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
LTC9111
LTC9111
Brand: Analog Devices
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVAL-LTC9111-AZ Evaluation Board

Analog Devices EVAL-LTC9111-AZ Evaluation Board features the LTC9111, an IEEE 802.3cg-compliant single pair power over Ethernet (SPoE) powered device (PD) controller. With the LTC9111's wide operating range of 2.3V to 60V, the EVAL-LTC9111-AZ may be configured with class jumpers to IEEE 802.3cg 24V power classes (Class 10 to Class 12) or 52V power classes (Class 13 to Class 15).