HMC1099PM5ETR

Analog Devices
584-HMC1099PM5ETR
HMC1099PM5ETR

Mfr.:

Description:
RF Amplifier 0.0-1GHz 12W PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.769.696 Rp2.769.696
Rp2.443.687 Rp24.436.870
Rp2.396.905 Rp59.922.625
Full Reel (Order in multiples of 500)
Rp2.396.905 Rp1.198.452.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 1.1 GHz
28 V
100 mA
18.5 dB
5 dB
Power Amplifiers
SMD/SMT
LFCSP-32
GaN
47 dBm
- 40 C
+ 85 C
HMC1099
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EV1HMC1099LP5D
Input Return Loss: 12 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 12.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 700 MHz to 1.1 GHz
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

HMC1099 10W GaN Power Amplifiers

Analog Devices HMC1099 10W GaN Power Amplifiers feature a gallium nitride (GaN) power amplifier covering an instantaneous bandwidth of 0.01-1.1GHz. The HMC1099 is internally prematched to provide simple, external tuning for optimised performance across the full operating frequency range.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More