HMC1120LP4ETR

Analog Devices
584-HMC1120LP4ETR
HMC1120LP4ETR

Mfr.:

Description:
RF Detector MS pow Det , w/ Peak Hold, DC - 3.9 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 619

Stock:
619 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp417.005 Rp417.005
Rp352.794 Rp3.527.940
Rp338.300 Rp8.457.500
Rp297.939 Rp29.793.900
Full Reel (Order in multiples of 500)
Rp297.939 Rp148.969.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp417.005
Min:
1

Similar Product

Analog Devices HMC1120LP4E
Analog Devices
RF Detector RMS pow Det , w/ Peak Hold, DC - 3.9 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RMS Power Detector
0 Hz to 3.9 GHz
70 dB
Single
3.3 V
Si
+ 85 C
- 40 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: RF Detector
Series: HMC1120
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More