HMC264LM3TR

Analog Devices
584-HMC264LM3TR
HMC264LM3TR

Mfr.:

Description:
RF Mixer Sub-Harmonic mix SMT, 20 - 30 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
Rp4.060.520 Rp406.052.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
20 GHz to 30 GHz
12 dB
12 dB
+ 85 C
- 40 C
SMD/SMT
SMT-6
Brand: Analog Devices
Operating Supply Current: 28 mA
Operating Supply Voltage: 4 V
Packaging: Reel
Pd - Power Dissipation: 227 mW
Product Type: RF Mixer
Series: HMC264G
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 4 V
Supply Voltage - Min: 3 V
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More