HMC370LP4

Analog Devices
584-HMC370LP4
HMC370LP4

Mfr.:

Description:
RF Wireless Misc x4 Active mult SMT, 14.4 - 16.4 GHz Fout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.201.480 Rp1.201.480
Rp992.702 Rp9.927.020
Rp940.599 Rp23.514.975
Rp887.763 Rp88.776.300
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Wireless Misc
RoHS: N
14.4 GHz to 16.4 GHz
5.5 V
4.5 V
55 mA
QFN-24
Cut Tape
Brand: Analog Devices
Maximum Input Frequency: 16.4 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 14.4 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 530 mW
Product Type: RF Wireless Misc
Series: HMC370
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Type: Multiplier
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More