HMC668LP3ETR

584-HMC668LP3ETR
HMC668LP3ETR

Mfr.:

Description:
RF Amplifier LNA w/Failsafe Bypass , 700-1200 MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
700 MHz to 1.2 GHz
5 V
57 mA
16 dB
0.9 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
13 dBm
33 dBm
- 40 C
+ 85 C
HMC668
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Return Loss: 13 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 700 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.