LT1079ISW#PBF

Analog Devices
584-LT1079ISW#PBF
LT1079ISW#PBF

Mfr.:

Description:
Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp342.703 Rp342.703
Rp272.622 Rp2.726.220
Rp245.469 Rp6.136.725
Rp232.077 Rp21.815.238
Rp230.242 Rp64.928.244
Rp220.886 Rp114.198.062

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
200 kHz
70 mV/us
60 uV
6 nA
44 V
2.2 V
38 uA
15 mA
110 dB
28 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1079
Tube
Brand: Analog Devices
Gain V/V: 1000 V/mV
In - Input Noise Current Density: 60 fA
Ios - Input Offset Current: 50 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 114 dB
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.