LT1085IM#TRPBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT1085IM#TRPBF
LT1085IM#TRPBF
Mfr.:
Description:
LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs
LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs
Datasheet:
In Stock: 1.009
-
Stock:
-
1.009 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel⢠| ||
| Rp272.622 | Rp272.622 | |
| Rp215.382 | Rp2.153.820 | |
| Rp201.072 | Rp5.026.800 | |
| Rp185.295 | Rp18.529.500 | |
| Rp170.985 | Rp85.492.500 | |
| Full Reel (Order in multiples of 750) | ||
| Rp170.618 | Rp127.963.500 | |
| 2.250 | Quote | |
â A MouseReel⢠fee of Rp98.000 will be added and calculated in your basket. All MouseReel⢠orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- United States
- Country of Diffusion:
- Not available
Indonesia
