LT1171HVCQ#PBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT1171HVCQ#PBF
LT1171HVCQ#PBF
Mfr.:
Description:
Switching Voltage Regulators 100kHz, 5A, 2.5A & 1.25A Hi Eff Sw Regs
Switching Voltage Regulators 100kHz, 5A, 2.5A & 1.25A Hi Eff Sw Regs
Datasheet:
In Stock: 15
-
Stock:
-
15 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp391.137 | Rp391.137 | |
| Rp312.616 | Rp3.126.160 | |
| Rp280.327 | Rp14.016.350 | |
| Rp265.650 | Rp26.565.000 | |
| Rp255.743 | Rp63.935.750 | |
| Rp251.157 | Rp125.578.500 | |
| 5.000 | Quote |
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
