LT1220CS8#TRPBF
Images are for reference only
See Product Specifications
See Product Specifications
584-LT1220CS8#TRPBF
LT1220CS8#TRPBF
Mfr.:
Description:
High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier
High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
1.193Expected 09/07/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp195.201 | Rp195.201 | |
| Rp152.455 | Rp1.524.550 | |
| Rp141.815 | Rp3.545.375 | |
| Rp130.073 | Rp13.007.300 | |
| Rp123.652 | Rp30.913.000 | |
| Rp121.084 | Rp60.542.000 | |
| Rp118.332 | Rp118.332.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp112.461 | Rp281.152.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
