LT1328CMS8#PBF

Analog Devices
584-LT1328CMS8#PBF
LT1328CMS8#PBF

Mfr.:

Description:
Infrared Receivers 4Mbps IrDA Infrared Rcv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.390

Stock:
1.390 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp209.511 Rp209.511
Rp152.088 Rp1.520.880
Rp125.487 Rp12.548.700
Rp113.745 Rp56.872.500
Rp109.893 Rp109.893.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Infrared Receivers
RoHS:  
SMD/SMT
4 V
4.5 V to 5.5 V
2 mA
0 C
+ 70 C
MSOP-8
Tube
Brand: Analog Devices
Data Transmission Rate: 4 Mb/s
Product Type: IR Receivers
Series: LT1328
Factory Pack Quantity: 50
Subcategory: Infrared Data Communications
Unit Weight: 27,247 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.